2906804 | Phoenix Contact
Surge protection device, 600 mA, 24 VDC, 2906804
Unit Price (€ / pc.)
89.845 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Surge protection device, 2906804, Phoenix Contact
Surge protection for a 2-wire floating signal circuit, for example: 0(4) - 20 mA current loop, HART-compatible.
Features
- Quick and tool-free installation of surge protective devices, thanks to Push-in connection technology
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 600 mA | |
Voltage | 24 VDC | |
Connection | Push-in | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |