2906805 | Phoenix Contact

Surge protection device, 600 mA, 24 VDC, 2906805

Order No.: 64P6008
EAN: 4055626135595
MPN:
2906805
TTC-6-2X1-24DC-PT
Series: TTC
2906805 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
89.845 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 2 Weeks **
Total Price:
89.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.845 €

Surge protection device, 2906805, Phoenix Contact

Surge protection for two signal wires with common reference potential, for example: Digital IN/OUT.

Features

  • Quick and tool-free installation of surge protective devices, thanks to Push-in connection technology
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version Überspannungsschutzgerät
Rated current 600 mA
Voltage 24 VDC
Connection Push-in
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei