2906808 | Phoenix Contact
Surge protection device, 6 A, 24 VDC, 2906808
Unit Price (€ / pc.)
75.9101 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2906808, Phoenix Contact
Fine surge protection for two signal wires with common reference potential.
Features
- Quick and tool-free installation of surge protective devices, thanks to Push-in connection technology
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 6 A | |
Voltage | 24 VDC | |
Connection | Push-in | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |