2906820 | Phoenix Contact
Surge protection device, 600 mA, 24 VDC, 2906820
Unit Price (€ / pc.)
110.1107 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Surge protection device, 2906820, Phoenix Contact
Surge protection with integrated status indicator and disconnect knife for a 2-wire floating Ex i signal circuit, for example: 0(4) - 20 mA current loop, HART-compatible.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 600 mA | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |