2906823 | Phoenix Contact

Surge protection device, 600 mA, 24 VDC, 2906823

Order No.: 64P6021
EAN: 4055626135854
MPN:
2906823
TTC-6-3-HF-F-M-EX-24DC-UT-I
Series: TTC
2906823 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
119.9877 € *
Available: 0 pcs.
Available in 10 days: 94 pcs.
Leadtime: 2 Weeks **
Total Price:
119.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.9877 €

Surge protection device, 2906823, Phoenix Contact

Surge protection with integrated status indicator and knife disconnection for a 3-wire Ex i signal circuit with common reference potential. For HF applications. Indirect grounding via gas discharge tube, HART-compatible. Suitable for use in the fieldbus system (for example: PROFIBUS PA) in accordance with the FISCO concept, APL ready.

Features

  • Continuous monitoring of protective devices
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version Überspannungsschutzgerät
Rated current 600 mA
Voltage 24 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei