2906825 | Phoenix Contact

Surge protection device, 600 mA, 24 VDC, 2906825

Order No.: 64P6085
EAN: 4055626135878
MPN:
2906825
TTC-6P-2X1-M-EX-24DC-UT-I
Series: TTC
2906825 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
151.6774 € *
Available: 0 pcs.
Available in 10 days: 406 pcs.
Leadtime: 1 Week **
Total Price:
151.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.6774 €

Surge protection device, 2906825, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated status indicator and disconnect knife for a 2-wire Ex i signal circuit with common reference potential, for example, Digital IN/OUT.

Features

  • Continuous monitoring of protective devices
  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Ausführung Überspannungsschutzgerät
Nennstrom 600 mA
Spannung 24 VDC
Anschluss Schraubanschluss
Montage DIN-Schiene
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei