2906826 | Phoenix Contact

Surge protection device, 600 mA, 12 VDC, 2906826

Order No.: 64P6092
EAN: 4055626135885
MPN:
2906826
TTC-6P-3-HF-F-M-EX-12DC-UT-I
Series: TTC
2906826 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
169.2775 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
169.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.2775 €

Surge protection device, 2906826, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated status indicator and knife disconnection for a 3-wire Ex i signal circuit with common reference potential. For HF applications. Indirect grounding via gas-filled surge arrester, HART-compatible.

Features

  • Continuous monitoring of protective devices
  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 600 mA
Spannung 12 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei