2906829 | Phoenix Contact
Surge protection device, 10 A, 12 VDC, 2906829
Unit Price (€ / pc.)
21.0392 € *
Available: 0 pcs.
Available in 10 days: 63 pcs.
Leadtime: 1 Week **
Surge protection device, 2906829, Phoenix Contact
Fine surge protection with integrated status indicator for a signal wire with grounded reference potential.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 10 A | |
Voltage | 12 VDC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |