2906842 | Phoenix Contact

Surge protection device, 2 A, 24 VDC, 2906842

Order No.: 64P6029
EAN: 4055626136981
MPN:
2906842
TTC-6-GDT-C-24AC-UT-I
Series: TTC
2906842 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
30.3688 € *
Available: 0 pcs.
Available in 10 days: 84 pcs.
Leadtime: 2 Weeks **
Total Price:
30.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.3688 €

Surge protection device, 2906842, Phoenix Contact

Coarse surge protection with integrated status indicator for a signal wire with grounded reference potential.

Features

  • Continuous monitoring of protective devices
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version Überspannungsschutzgerät
Rated current 2 A
Voltage 24 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes