2906848 | Phoenix Contact
Surge protection device, 10 A, 24 VDC, 2906848
Unit Price (€ / pc.)
21.0392 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2906848, Phoenix Contact
Fine surge protection with integrated status indicator for a signal wire with grounded reference potential.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Connection | Schraubanschluss | |
Version | Überspannungsschutzgerät | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |