2906849 | Phoenix Contact

Surge protection device, 10 A, 48 VDC, 2906849

Order No.: 64P6103
EAN: 4055626137056
MPN:
2906849
TTC-6-TVSD-C-48DC-PT-I
Series: TTC
2906849 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
21.0392 € *
Available: 0 pcs.
Available in 10 days: 166 pcs.
Leadtime: 1 Week **
Total Price:
21.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0392 €

Surge protection device, 2906849, Phoenix Contact

Fine surge protection with integrated status indicator for a signal wire with grounded reference potential.

Features

  • Continuous monitoring of protective devices
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Ausführung Überspannungsschutzgerät
Nennstrom 10 A
Spannung 48 VDC
Anschluss Schraubanschluss
Montage DIN-Schiene
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei