2906855 | Phoenix Contact
Surge protection device, 10 A, 48 VDC, 2906855
Unit Price (€ / pc.)
25.2875 € *
Available: 0 pcs.
Available in 10 days: 112 pcs.
Leadtime: 1 Week **
Surge protection device, 2906855, Phoenix Contact
Medium surge protection with integrated status indicator for a signal wire with grounded reference potential.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Anschluss | Push-in | |
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 10 A | |
Spannung | 48 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |