2906857 | Phoenix Contact

Surge protection device, 10 A, 60 VDC, 2906857

Order No.: 64P6041
EAN: 4055626137124
MPN:
2906857
TTC-6-MOV-C-60DC-PT-I
Series: TTC
2906857 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
25.2875 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
25.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2875 €

Surge protection device, 2906857, Phoenix Contact

Medium surge protection with integrated status indicator for a signal wire with grounded reference potential.

Features

  • Continuous monitoring of protective devices
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version Überspannungsschutzgerät
Rated current 10 A
Voltage 60 VDC
Connection Push-in
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes