2906858 | Phoenix Contact

Surge protection device, 10 A, 120 VAC, 2906858

Order No.: 64P6035
EAN: 4055626137131
MPN:
2906858
TTC-6-MOV-C-120AC-PT-I
Series: TTC
2906858 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
25.2875 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
25.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.2875 €

Surge protection device, 2906858, Phoenix Contact

Medium surge protection with integrated status indicator for a signal wire with grounded reference potential.

Features

  • Continuous monitoring of protective devices
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Filter Property Value
Version surge protection device
Rated current 10 A
Voltage 120 VAC
Connection push-in
Assembly DIN rail
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes