2906859 | Phoenix Contact

Surge protection device, 10 A, 24 VDC, 2906859

Order No.: 64P6043
EAN: 4055626137148
MPN:
2906859
TTC-6-MOV-D-24DC-PT-I
Series: TTC
2906859 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
25.2875 € *
Available: 0 pcs.
Available in 10 days: 116 pcs.
Leadtime: 2 Weeks **
Total Price:
25.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2875 €

Surge protection device, 2906859, Phoenix Contact

Medium surge protection with integrated status indicator for a 2-wire floating signal circuit.

Features

  • Continuous monitoring of protective devices
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version Überspannungsschutzgerät
Rated current 10 A
Voltage 24 VDC
Connection Push-in
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes