2906860 | Phoenix Contact
Surge protection device, 2 A, 24 VAC, 2906860
Unit Price (€ / pc.)
30.3688 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Surge protection device, 2906860, Phoenix Contact
Coarse surge protection with integrated status indicator for a signal wire with grounded reference potential.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 2 A | |
Voltage | 24 VAC | |
Connection | Push-in | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |