2907261 | Phoenix Contact
Surge protection plug, 400 VAC, 2907261
Unit Price (€ / pc.)
424.2945 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Surge protection plug, 2907261, Phoenix Contact
Replacement plug for lightning current arresters, for L-N and L-PEN paths.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- Optimum protective effect in the event of high-energy lightning currents, thanks to spark gap technology with low residual voltage characteristic
- Integrated lightning-current-proof backup fuse for a low overall voltage protection level and space savings of up to 80% compared to an external backup fuse
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Spannung | 400 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | N,N-Dimethylacetamid |