2907326 | Phoenix Contact
Surge protection device, 250 mA, 24 VDC, 2907326
Unit Price (€ / pc.)
102.4709 € *
Available: 0 pcs.
Available in 10 days: 63 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2907326, Phoenix Contact
Surge protection for two signal wires with common reference potential, for example: Digital IN/OUT.
Features
- Cost-optimized with tailored product features
- Extremely space-saving installation with the narrowest overall width of just 3.5 mm
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 250 mA | |
Voltage | 24 VDC | |
Connection | Push-in | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |