2907391 | Phoenix Contact

Surge protection plug, 240 VAC, 2907391

Order No.: 64P5660
EAN: 4055626197210
MPN:
2907391
FLT-SEC-P-T1-264/50-P
Series: FLT
2907391 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
248.4601 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,484.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
248.4601 €

Surge protection plug, 2907391, Phoenix Contact

Replacement plug for lightning current arresters, for L-N and L-PEN paths.

Features

  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator and remote indication contact
  • Optimum protective effect in the event of high-energy lightning currents, thanks to spark gap technology with low residual voltage characteristic
  • Compact design even for 1-phase applications of lightning protection level I due to the high discharge capacity in a small amount of space
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Spannung 240 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes