2907820 | Phoenix Contact

Surge protection device, 80 A, 125 VAC/30 VDC, 2907820

Order No.: 64P6230
EAN: 4055626244211
MPN:
2907820
VAL-MS-CN 1000DC-PV/4+V-FM
Series: VAL
2907820 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
503.5485 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
503.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
503.5485 €

Surge protection device, 2907820, Phoenix Contact

Surge arrester for 1000 V DC isolated voltage systems, DIN rail mounting, 5 position base element with remote signaling contact, 5 position plug-in temperature-controlled protective plug modules with status message on each plug, used for arresters with three parallel strings/maximum power point trackers (MPPT).

Technical specifications
Ausführung Überspannungsschutzgerät
Nennstrom 80 A
Spannung 125 VAC/30 VDC
Anschluss Schraubanschluss
Montage DIN-Schiene
Logistics
Ursprungsland CN
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes