2907834 | Phoenix Contact

Surge protection plug, 600 mA, 24 VDC, 2907834

Order No.: 65P0548
EAN: 4055626379777
MPN:
2907834
TTC-6P-3-HF-EX-24DC-I-P
Series: TTC
2907834 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
111.8243 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Total Price:
111.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.8243 €

Surge protection plug, 2907834, Phoenix Contact

Surge protection plug with integrated status indicator for a 3-wire Ex i signal circuit with common reference potential. For HF applications. Nominal voltage: 24 V DC.

Features

  • Continuous monitoring of protective devices
  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Nennstrom 600 mA
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei