2907843 | Phoenix Contact

Surge protection plug, 600 mA, 24 VDC, 2907843

Order No.: 64P6071
EAN: 4055626634715
MPN:
2907843
TTC-6P-2X1-24DC-I-P
Series: TTC
2907843 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
96.2234 € *
Available: 0 pcs.
Available in 10 days: 680 pcs.
Leadtime: 1 Week **
Total Price:
96.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.2234 €

Surge protection plug, 2907843, Phoenix Contact

Surge protection plug with integrated status indicator on the module for two signal wires with a common reference potential. Nominal voltage: 24 V DC.

Features

  • Continuous monitoring of protective devices
  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Connection Steckbar
Version Überspannungsschutzstecker
Rated current 600 mA
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei