2907844 | Phoenix Contact
Surge protection plug, 220 mA, 48 VDC, 2907844
Unit Price (€ / pc.)
96.2234 € *
Available: 0 pcs.
Available in 10 days: 99 pcs.
Leadtime: 1 Week **
Surge protection plug, 2907844, Phoenix Contact
Surge protection plug with integrated status indicator on the module for two signal wires with a common reference potential. Nominal voltage: 48 V DC.
Features
- Continuous monitoring of protective devices
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Nennstrom | 220 mA | |
Spannung | 48 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |