2907875 | Phoenix Contact

Surge arrester, 63 A, 200-220 VDC, 2907875

Order No.: 64P6273
EAN: 4055626245003
MPN:
2907875
VAL-SEC-T2-2+0-220DC-FM
Series: VAL
2907875 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
252.0063 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
252.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.0063 €

Surge arrester, 2907875, Phoenix Contact

Pluggable surge protective device, in accordance with Type 2/Class II, for DC power sources with linear operating characteristics, with remote indication contact.

Features

  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator
  • More space in the control cabinet due to the narrow overall width of just 12 mm per position
  • Varistor arrester with a low leakage current
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 63 A
Spannung 200-220 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes