2907876 | Phoenix Contact
Surge arrester, 40 A, 350-400 VDC, 2907876
Unit Price (€ / pc.)
252.0063 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Surge arrester, 2907876, Phoenix Contact
Pluggable surge protective device, in accordance with Type 2/Class II, for DC power sources with linear operating characteristics, with remote indication contact.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator
- More space in the control cabinet due to the narrow overall width of just 12 mm per position
- Varistor arrester with a low leakage current
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsableiter | |
Montage | DIN-Schiene | |
Nennstrom | 40 A | |
Spannung | 350-400 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |