2907879 | Phoenix Contact

Surge protection plug, 200-220 VDC, 2907879

Order No.: 64P6280
EAN: 4055626245041
MPN:
2907879
VAL-SEC-T2-220DC-P
Series: VAL
2907879 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
81.3484 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.3484 €

Surge protection plug, 2907879, Phoenix Contact

Replacement plug for surge protective devices, for DC power sources.

Features

  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator and remote indication contact
  • Extremely narrow design, just 12 mm per position
  • Varistor arrester with a low leakage current
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Spannung 200-220 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes