2907917 | Phoenix Contact

Surge protection device, 26 A, 60 VAC, 2907917

Order No.: 64P5772
EAN: 4055626257426
MPN:
2907917
PLT-SEC-T3-60-FM-UT
Series: PLT
2907917 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
123.4149 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Total Price:
617.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
123.4149 €

Surge protection device, 2907917, Phoenix Contact

Type 3 surge protection, consisting of protective plug and base element, with integrated status indicator and remote signaling for single-phase power supply networks. Nominal voltage: 60 V AC/DC.

Features

  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator and remote indication contact
  • Your preferred connection technology can be selected as both screw connection and Push-in connection are available
  • Optimal additional protection of the industrial power supply for a longer service life and increased availability of the system
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 26 A
Spannung 60 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes