2907919 | Phoenix Contact

Surge protection device, 26 A, 240 VAC, 2907919

Order No.: 64P5760
EAN: 4055626257457
MPN:
2907919
PLT-SEC-T3-230-FM-UT
Series: PLT
2907919 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
130.2812 € *
Available: 0 pcs.
Available in 10 days: 266 pcs.
Leadtime: 1 Week **
Total Price:
130.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.2812 €

Surge protection device, 2907919, Phoenix Contact

Type 2/3 surge protection, consisting of protective plug and base element with screw connection. For single-phase power supply network with integrated status indicator and remote signaling. Nominal voltage: 230 V AC/DC.

Features

  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator and remote indication contact
  • Your preferred connection technology can be selected as both screw connection and Push-in connection are available
  • Optimal additional protection of the industrial power supply for a longer service life and increased availability of the system
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 26 A
Spannung 240 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes