2907921 | Phoenix Contact

Surge protection plug, 60 VAC, 2907921

Order No.: 64P5774
EAN: 4055626257471
MPN:
2907921
PLT-SEC-T3-60-P-UT/PT
Series: PLT
2907921 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
105.5173 € *
Available: 0 pcs.
Available in 10 days: 57 pcs.
Leadtime: 1 Week **
Total Price:
105.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.5173 €

Surge protection plug, 2907921, Phoenix Contact

Replacement plug for type 3 surge protection. Nominal voltage 60 V.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Spannung 60 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes