2907923 | Phoenix Contact
Surge protection plug, 240 VAC, 2907923
Unit Price (€ / pc.)
99.9124 € *
Available: 0 pcs.
Available in 10 days: 290 pcs.
Leadtime: 1 Week **
Surge protection plug, 2907923, Phoenix Contact
Replacement plug for type 2/3 surge protection. Nominal voltage 230 V.
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Spannung | 240 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |