2908195 | Phoenix Contact

Surge protection device, 160 mA, 48 VDC, 2908195

Order No.: 64P6052
EAN: 4055626282800
MPN:
2908195
TTC-6P-1X2-48DC-PT-I
Series: TTC
2908195 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
137.5997 € *
Available: 0 pcs.
Available in 10 days: 86 pcs.
Leadtime: 1 Week **
Total Price:
137.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.5997 €

Surge protection device, 2908195, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated status indicator for a 2-wire floating signal circuit.

Features

  • Continuous monitoring of protective devices
  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Anschluss Push-in
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 160 mA
Spannung 48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei