2908206 | Phoenix Contact
Surge protection device, 600 mA, 12 VDC, 2908206
Unit Price (€ / pc.)
142.2407 € *
Available: 0 pcs.
Available in 10 days: 64 pcs.
Leadtime: 1 Week **
Surge protection device, 2908206, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated status indicator for two signal wires with common reference potential, for example, Digital IN/OUT. Indirect grounding via gas-filled surge arrester.
Features
- Continuous monitoring of protective devices
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Anschluss | Push-in | |
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 600 mA | |
Spannung | 12 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |