2908438 | Phoenix Contact

Surge protection device, 6 A, 24 VDC, 2908438

Order No.: 64P6005
EAN: 4055626300429
MPN:
2908438
TTC-6-2-HC-24DC-UT-I
Series: TTC
2908438 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
94.843 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
94.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.843 €

Surge protection device, 2908438, Phoenix Contact

Surge protection with integrated status indicator for a 2-wire floating signal circuit with high nominal current.

Features

  • Continuous monitoring of protective devices
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version Überspannungsschutzgerät
Rated current 6 A
Voltage 24 VDC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei