2908541 | Phoenix Contact

Surge protection plug, 554-960 VAC, 2908541

Order No.: 64P6213
EAN: 4055626307107
MPN:
2908541
VAL-MS 750/30-UD-ST
Series: VAL
2908541 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
71.1144 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
71.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.1144 €

Surge protection plug, 2908541, Phoenix Contact

Type 2 surge protection plug with a varistor for VAL-MS base element, thermal monitoring, visual fault warning. Design: 750 V AC.

Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Spannung 554-960 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes