2908551 | Phoenix Contact
Surge arrester, 230 VAC, 2908551
Unit Price (€ / pc.)
78.1354 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 1 Week **
Surge arrester, 2908551, Phoenix Contact
Surge protective device for space-saving PCB installation, in accordance with Type 2 / CLASS II, for single-phase TN and TT power supply systems.
Features
- Small-scale onboard surge protector
- Reliable remote signaling alarm contact function
- Conformance with current standards
Technical specifications
Ausführung | Überspannungsableiter | |
Montage | Leiterplattenmontage | |
Spannung | 230 VAC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |