2909596 | Phoenix Contact
Surge protection plug, 240 VAC, 2909596
Unit Price (€ / pc.)
97.2587 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Surge protection plug, 2909596, Phoenix Contact
Replacement plug free of leakage current for surge protective devices, for L-N and L-PEN paths.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- More space in the control cabinet due to the narrow overall width of just 12 mm per position and use without separate backup fuse up to 200 A gG
- Free of leakage current
- High-performance gas-filled surge arrester for N/PE protection
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Spannung | 240 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |