2909629 | Phoenix Contact
Lightning/surge arrester, 80 A, 60 VAC, 2909629
Unit Price (€ / pc.)
352.6208 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Lightning/surge arrester, 2909629, Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 48 V DC applications with grounded return conductor (positive pole), without risk assessment for Lightning Protection Levels III and IV, with remote indication contact.
Features
- Dual-channel, panel mountable surge protective device
- Orthogonal mounting orientation to plug
Technical specifications
Version | Blitzstrom-/Überspannungsableiter | |
Rated current | 80 A | |
Voltage | 60 VAC | |
Connection | Schraubanschluss | |
Assembly | Panelmontage |
Download
Logistics
Country of origin | US |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |