2909635 | Phoenix Contact

Surge arrester, 40 A, 240-415 VAC, 2909635

Order No.: 64P6298
EAN: 4055626378206
MPN:
2909635
VAL-SEC-T2-3S-350/40-FM
Series: VAL
2909635 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
418.1660 € *
Available: 0 pcs.
Available in 10 days: 83 pcs.
Leadtime: 1 Week **
Total Price:
418.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
418.1660 €

Surge arrester, 2909635, Phoenix Contact

Pluggable surge protective device, in accordance with Type 2/Class II, for 3-phase power supply networks with separate N and PE (5-conductor system: L1, L2, L3, N, PE), with remote indication contact. With 40 kA discharge capacity in accordance with the requirements of VDE 0100-534:2016-10 relating to SPDs at the system feed point.

Features

  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator
  • More space in the control cabinet due to the narrow overall width of just 12 mm per position and use without separate backup fuse up to 315 A gG
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 40 A
Spannung 240-415 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes