2909828 | Phoenix Contact
Surge protection device, 80 A, 5-250 VAC, 2909828
Unit Price (€ / pc.)
254.1126 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection device, 2909828, Phoenix Contact
Surge protective device combination, 3-channel, for installation on NS 35/7,5, with remote indication contact (FM) as changeover contact, voltage 400 V AC.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 80 A | |
Voltage | 5-250 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |