2909969 | Phoenix Contact

Surge protection plug, 400 VAC, 2909969

Order No.: 64P6301
EAN: 4055626409061
MPN:
2909969
VAL-SEC-T2-440-P
Series: VAL
2909969 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
76.4099 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.4099 €

Surge protection plug, 2909969, Phoenix Contact

Replacement plug for surge arresters, for L-N and L-PEN paths.

Features

  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator and remote indication contact
  • More space in the control cabinet due to the narrow overall width of just 12 mm per position and use without separate backup fuse up to 315 A gG
  • Low voltage protection level at high continuous voltage for optimum protection of the subsequent installation
  • Varistor arrester with a low leakage current
Technical specifications
Anschluss Steckbar
Ausführung Überspannungsschutzstecker
Spannung 400 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes