2910342 | Phoenix Contact
Surge protection plug, 277 VAC/480 VAC, 2910342
Unit Price (€ / pc.)
63.9387 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surge protection plug, 2910342, Phoenix Contact
UL Recognized type 1 SPD and IEC type 2 surge protection plug with a gas discharge tube and thermal disconnect for use with VAL-US base elements, mechanical and visual fault warning.
Technical specifications
Anschluss | Steckbar | |
Ausführung | Überspannungsschutzstecker | |
Spannung | 277 VAC/480 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |