2910346 | Phoenix Contact

Surge protection device, 80 A, 60 VDC, 2910346

Order No.: 65P0238
EAN: 4055626444888
MPN:
2910346
VAL-US-48/65/1+1V-FM
Series: VAL
2910346 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
249.3764 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
249.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.3764 €

Surge protection device, 2910346, Phoenix Contact

Surge protective device, two channels with remote indicator contact for 48 V DC, 2-wire plus ground.

Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 80 A
Spannung 60 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes