2910355 | Phoenix Contact
Surge protection device, 80 A, 120 VAC, 2910355
Unit Price (€ / pc.)
116.025 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Surge protection device, 2910355, Phoenix Contact
Surge protective device, single channel with remote indicator contact for 120 V AC.
Features
- Thermal disconnect device for each individual plug
- UL open terminal listed SPD
- Mechanical coding of all slots
- Optical, mechanical status indication for the individual arresters
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 80 A | |
Spannung | 120 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |