2910357 | Phoenix Contact
Surge protection device, 80 A, 120-240 VAC, 2910357
Unit Price (€ / pc.)
249.3764 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Surge protection device, 2910357, Phoenix Contact
Surge protective device, two channel with remote indicator contact for 120/240 V split phase AC, 3-wire.
Features
- Thermal disconnect device for each individual plug
- UL open terminal listed SPD
- Mechanical coding of all slots
- Optical, mechanical status indication for the individual arresters
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 80 A | |
Spannung | 120-240 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |