2910476 | Phoenix Contact
Surge protection device, 80 A, 400 VAC, 2910476
Unit Price (€ / pc.)
322.3591 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Surge protection device, 2910476, Phoenix Contact
Surge protective device combination, 3-channel, for installation on NS 35/7,5, with remote indication contact (FM) as changeover contact, voltage 400 V AC.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
Technical specifications
Connection | Schraubanschluss | |
Version | Überspannungsschutzgerät | |
Assembly | DIN-Schiene | |
Rated current | 80 A | |
Voltage | 400 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |