2920230 | Phoenix Contact

Surge arrester, 80 A, 240-415 VAC, 2920230

Order No.: 64P6168
EAN: 4046356157070
MPN:
2920230
VAL-MS 320/3+0
Series: VAL
2920230 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
250.9234 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
250.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
250.9234 €

Surge arrester, 2920230, Phoenix Contact

Surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN), consisting of a base element and protective connectors, for mounting on NS 35.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Ausführung Überspannungsableiter
Nennstrom 80 A
Spannung 240-415 VAC
Anschluss Schraubanschluss
Montage DIN-Schiene
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes