2920612 | Phoenix Contact

Surge protection device, 380 mA, 12 VDC, 2920612

Order No.: 64P5603
EAN: 4046356155120
MPN:
2920612
DT-UFB-485/BS
Series: DT-UFB
2920612 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
200.4793 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
200.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.4793 €

Surge protection device, 2920612, Phoenix Contact

9-position D-SUB attachment plug with surge protection for RS-485 interfaces. Can alternatively be snapped onto DIN rails.

Features

  • Easy network integration via D-SUB connection
  • No signal interference with adapted protective circuit
  • Can be installed in a control cabinet by removing the ground connection adapter
Technical specifications
Anschluss D-Sub-Anschluss
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 380 mA
Spannung 12 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei