2921080 | Phoenix Contact

Surge arrester, 80 A, 240-415 VAC, 2921080

Order No.: 64P6192
EAN: 4046356280099
MPN:
2921080
VAL-MS 385/80/3+0-FM
Series: VAL
2921080 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
373.541 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
373.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
373.541 €

Surge arrester, 2921080, Phoenix Contact

Type 2 surge protective device for 4-conductor power supply systems (L1, L2, L3, PEN), with plug latching and remote indication contact.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungsableiter
Montage DIN-Schiene
Nennstrom 80 A
Spannung 240-415 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes