1050206 | Phoenix Contact

PHOENIX CO 1050206

Order No.: 64P0841
EAN: 4055626665078
MPN:
1050206
ECS-B-122X169-L-UV-V GY
Series: ECS
1050206 Phoenix Contact Panel Mount Enclosures Image 1
1050206 Phoenix Contact Panel Mount Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
44.3394 € *
Available: 0 pcs.
Available in 10 days: 126 pcs.
Leadtime: 2 Weeks **
Total Price:
44.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3394 €

Electronic housing, 1050206, Phoenix Contact

Snap-in locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate, Color: Grey (7042), Width: 170 mm, Height: 176 mm, Depth: 64 mm.

Features

  • Suitable for outdoor/indoor applications
  • Integrated tamper protection
  • Proven PCB connection technology
  • Optional accessories for wall and mast mounting
  • Effective protection of electronics against thermal and mechanical influences
  • Integrated pressure compensation membrane for fluctuating ambient pressures
  • Housing design supports the installation of a range of PCB thicknesses for high application diversity
Technical specifications
Width 170 mm
Colour grau
Height 176 mm
Material Kunststoff
Degree of protection (IP) IP66/IP67
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes