2230001 | Phoenix Contact

PHOENIX CO 2230001

Order No.: 64P0839
EAN: 4055626381343
MPN:
2230001
ECS-B-122X169-L-UV1-NV
Series: ECS
2230001 Phoenix Contact Panel Mount Enclosures Image 1
2230001 Phoenix Contact Panel Mount Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
32.1776 € *
Available: 0 pcs.
Available in 10 days: 173 pcs.
Leadtime: 2 Weeks **
Total Price:
32.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1776 €

Electronic housing, 2230001, Phoenix Contact

Snap-in locking non-vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate, Color: Black (9005), Width: 170 mm, Height: 176 mm, Depth: 64 mm.

Features

  • Suitable for outdoor/indoor applications
  • Integrated tamper protection
  • Proven PCB connection technology
  • Optional accessories for wall and mast mounting
  • Effective protection of electronics against thermal and mechanical influences
  • Housing design supports the installation of a range of PCB thicknesses for high application diversity
Technical specifications
Width 170 mm
Colour schwarz
Height 176 mm
Material Kunststoff
Degree of protection (IP) IP66/IP67
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes